901-2GA200000AE

Heilind Number:AMR901-2GA200000AE
Manufacturer:Amphenol RF
Manufacturer Number:901-2GA200000AE
ECAD Model:
3D Model

Description:

RF Connector SMA Panel Mount Jack 4-Hole Flange Solder Cup 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-2GA200000AE
Connector Type:SMA
Gender:Jack
Termination Method:Solder Cup
Contact Material:Beryllium Copper
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 Max GHz
Body Material:Stainless Steel
Panel Mount Type:4-Hole Flange
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR901-2GA200000AE

Detailed Description

Enhance your RF connectivity with our SMA Panel Mount Jack. Featuring a durable Stainless Steel body with a Gold finish, this connector ensures reliable performance in various applications. Its 4-Hole Flange and Solder Cup termination method offer secure and stable mounting, while the Beryllium Copper contacts provide excellent conductivity. Operating seamlessly in temperatures ranging from -65°C to 105°C, it's suitable for both indoor and outdoor use. With an impedance of 50 Ohms and a maximum frequency of 18 GHz, it guarantees high-quality signal transmission. Whether you're in the field of telecommunications, aerospace, or beyond, this SMA connector is a versatile and essential component for your projects.