| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 901-2GB100000AE |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | Flat Tab |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Stainless Steel |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR901-2GB100000AE |
901-2GB100000AE
| Heilind Number: | AMR901-2GB100000AE |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 901-2GB100000AE |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Panel Mount Jack. Designed for optimal performance, this connector features a 4-Hole Flange with a Flat Tab termination method, ensuring secure and efficient attachment. With a durable body crafted from Stainless Steel and gold body finish, it offers both longevity and high conductivity. The Beryllium Copper contact material guarantees reliable signal transmission, while the 50 Ohm impedance and operating frequency of up to 18 GHz make it suitable for a wide range of applications. Whether you're working in telecommunications, aerospace, or research, this SMA connector is a must-have for your RF setup.

