901-2PA200000AE

Heilind Number:AMR901-2PA200000AE
Manufacturer:Amphenol RF
Manufacturer Number:901-2PA200000AE
ECAD Model:
3D Model

Description:

RF Connector SMA Panel Mount Jack 4-Hole Flange Solder Cup 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-2PA200000AE
Connector Type:SMA
Gender:Jack
Termination Method:Solder Cup
Contact Material:Beryllium Copper
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 Max GHz
Body Material:Stainless Steel
Panel Mount Type:4-Hole Flange
Body Finish:Passivated
Coupling Type:Threaded
SKU:AMR901-2PA200000AE

Detailed Description

Enhance your RF connectivity with our SMA Panel Mount Jack. Featuring a durable 4-hole flange for secure installation, this connector boasts a solder cup termination method for reliable performance. With a 50 Ohm impedance and straight orientation, it ensures seamless signal transmission. Crafted from high-quality materials including beryllium copper contacts and stainless steel body with a passivated finish, it guarantees longevity even in demanding environments. Operating efficiently from -65°C to 105°C, it is suitable for a wide range of applications. Designed for convenience, its threaded coupling type allows for easy and secure mating. With a maximum operating frequency of 18 GHz, it is ideal for high-speed data transmission. Upgrade your RF setups with this essential component.