| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 901-2PF705590AE |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | Round Post |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Stainless Steel |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | Passivated |
| Coupling Type: | Threaded |
| SKU: | AMR901-2PF705590AE |
901-2PF705590AE
| Heilind Number: | AMR901-2PF705590AE |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 901-2PF705590AE |
| ECAD Model: |
Description:
RF Connector SMA Panel Mount Jack 4-Hole Flange Round Post 50 Ohm 0.705 Post 0.590 PTFE
More >>Specifications
Detailed Description
Enhance your RF connectivity with our SMA Panel Mount Jack. Designed for seamless integration, this connector features a 4-Hole Flange for secure mounting. The durable body is made of stainless steel with a passivated finish, ensuring longevity and reliability in various environments. With a straight orientation and threaded coupling type, it offers easy and secure connections. The 50 Ohm impedance, along with Beryllium Copper contacts, guarantees optimal signal transmission. Operating efficiently in temperatures ranging from -65 °C to 165 °C, it is suitable for diverse applications. Trust in the performance of this RF connector for your connectivity needs.

