| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 901-2PF705590AM |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | Round Post |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Stainless Steel |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | Passivated |
| Coupling Type: | Threaded |
| SKU: | AMR901-2PF705590AM |
901-2PF705590AM
| Heilind Number: | AMR901-2PF705590AM |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 901-2PF705590AM |
| ECAD Model: |
Description:
RF Connector SMA Panel Mount Jack 4-Hole Flange Round Post 50 Ohm 0.705 Post 0.590 PTFE
More >>Specifications
Detailed Description
Enhance your RF connections with our SMA Panel Mount Jack. Designed with a 4-hole flange for secure installation, this connector features a round post termination method for reliable signal transmission. With a 50 Ohm impedance and beryllium copper contacts, it ensures optimal performance in demanding environments. The stainless steel body with passivated finish offers durability, while the straight orientation and threaded coupling type simplify installation. Operating seamlessly in temperatures ranging from -65°C to 105°C, and with a maximum frequency of 18 GHz, this SMA connector is ideal for high-frequency applications. Upgrade your RF setups with this essential component.

