901-508-2

Heilind Number:AMR901-508-2
Manufacturer:Amphenol RF
Manufacturer Number:901-508-2
ECAD Model:
3D Model

Description:

SMA Plug to SMA Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-508-2
Orientation:Straight
Adapter Type:SMA to SMA
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold
Frequency GHZ:18 GHz
Adapter Side 1:SMA
Adapter Side 2:SMA
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack1
SKU:AMR901-508-2

Detailed Description

Enhance your connectivity with our SMA Plug to SMA Jack Adapter. Engineered for seamless integration, this straight adapter features a 50 Ohm impedance, ensuring optimal signal transmission. Crafted from high-quality brass with a gold finish, it guarantees durability and reliability. With a frequency range of up to 18 GHz, it's perfect for high-performance applications. Whether you're in the field or in the lab, this adapter is essential for maintaining a strong and stable connection. Upgrade your setup today and experience enhanced efficiency in your RF coaxial systems.