901-5GB100000AE

Heilind Number:AMR901-5GB100000AE
Manufacturer:Amphenol RF
Manufacturer Number:901-5GB100000AE
ECAD Model:
3D Model

Description:

RF Connector SMA Panel Mount Jack 2-Hole Flange Flat Tab 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-5GB100000AE
Connector Type:SMA
Gender:Jack
Termination Method:Flat Tab
Contact Material:Beryllium Copper
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 Max GHz
Body Material:Stainless Steel
Panel Mount Type:2-Hole Flange
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR901-5GB100000AE

Detailed Description

Enhance your RF connectivity with our SMA Panel Mount Jack. Featuring a secure 2-Hole Flange design, this connector ensures reliable performance in demanding environments. With a straight orientation and gold body finish, it offers both durability and signal integrity. The beryllium copper contact material guarantees optimal conductivity, while the stainless steel body provides robust protection. Operating effortlessly in temperatures ranging from -65°C to 105°C, it is suitable for a wide range of applications. Whether you're in the field of telecommunications, aerospace, or beyond, this 50 Ohm connector is the perfect choice for high-frequency transmission. Trust in its threaded coupling type for a secure fit every time. Elevate your RF coaxial setup with this essential component.