901-5PB100000AE

Heilind Number:AMR901-5PB100000AE
Manufacturer:Amphenol RF
Manufacturer Number:901-5PB100000AE
ECAD Model:
3D Model

Description:

RF Connector SMA Panel Mount Jack 2-Hole Flange Flat Tab 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-5PB100000AE
Connector Type:SMA
Gender:Jack
Termination Method:Flat Tab
Contact Material:Beryllium Copper
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 Max GHz
Body Material:Stainless Steel
Panel Mount Type:2-Hole Flange
Body Finish:Passivated
Coupling Type:Threaded
SKU:AMR901-5PB100000AE

Detailed Description

Enhance your RF connectivity with our SMA Panel Mount Jack, designed for seamless integration in your electronic systems. Featuring a 2-Hole Flange for secure attachment, this connector boasts a straight orientation and a threaded coupling type for easy installation. With a flat tab termination method and a robust stainless steel body, it ensures reliable performance in any application. The beryllium copper contact material guarantees superior conductivity, while the 50 Ohm impedance and 18 GHz operating frequency make it ideal for high-speed data transmission. Suitable for a wide range of environments, from -65°C to 105°C, this SMA connector is a versatile and durable solution for your RF needs. Explore its full potential in our RF Coaxial Connectors & Accessories category.