901-9034

Heilind Number:AMR901-9034
Manufacturer:Amphenol RF
Manufacturer Number:901-9034
ECAD Model:
3D Model

Description:

SMA Jack to SMB Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-9034
Orientation:Straight
Adapter Type:SMA to SMB
Impedance:50 Ω
Body Material:Stainless Steel
Body Finish:Passivated
Frequency GHZ:4 Max GHz
Adapter Side 1:SMA
Adapter Side 2:SMB
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack1
SKU:AMR901-9034

Detailed Description

Easily bridge connections with our SMA Jack to SMB Plug Adapter, offering seamless compatibility between SMA and SMB interfaces. Crafted from high-quality stainless steel with a passivated finish, this adapter ensures reliable signal transmission with a 50 Ohm impedance. Its straight orientation and maximum frequency of 4 GHz make it ideal for various RF applications. RoHS compliant and designed for efficiency, it's a must-have for any professional setup. Upgrade your connectivity with this essential RF coaxial adapter.