| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 901-9184-CCSF |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | Round Post |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Stainless Steel |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | Passivated |
| Coupling Type: | Threaded |
| SKU: | AMR901-9184-CCSF |
901-9184-CCSF
| Heilind Number: | AMR901-9184-CCSF |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 901-9184-CCSF |
| ECAD Model: |
Specifications
Detailed Description
Easily integrate RF connectivity with our SMA Panel Mount Jack. Designed for seamless installation, this connector features a 4-Hole Flange for secure attachment. The round post termination method ensures optimal performance, with a 50 Ohm impedance for reliable signal transmission. Crafted with durable stainless steel and beryllium copper contacts, it withstands temperatures ranging from -65°C to 165°C. With a maximum operating frequency of 18 GHz, it's ideal for high-speed applications. RoHS compliant and boasting a threaded coupling, this straight orientation jack is a versatile solution for your RF connector needs.

