901-9201-2A

Heilind Number:AMR901-9201-2A
Manufacturer:Amphenol RF
Manufacturer Number:901-9201-2A
ECAD Model:
3D Model

Description:

RF Connector SMA Straight Solder Plug RG-405 0.086-inch Conformable 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-9201-2A
Connector Type:SMA
Gender:Plug
Termination Method:Cable - Solder
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 Max GHz
Body Material:Stainless Steel
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR901-9201-2A

Detailed Description

Enhance your RF connectivity with our SMA Straight Solder Plug RG-405 0.086-inch Conformable 50 Ohm Connector. Designed for optimal performance, this connector boasts a durable construction with stainless steel body material and beryllium copper contact material, ensuring reliable signal transmission. Operating seamlessly in a wide temperature range from -65°C to 165°C, it is suitable for diverse environments. With a maximum operating frequency of 18 GHz, it offers high-speed data transfer capabilities. The gold body finish not only adds a touch of elegance but also enhances conductivity. Whether for industrial or commercial use, this threaded coupling connector is RoHS compliant, meeting stringent environmental standards. Upgrade your RF systems with this high-quality connector for seamless and efficient connectivity.