901-9202-2A

Heilind Number:AMR901-9202-2A
Manufacturer:Amphenol RF
Manufacturer Number:901-9202-2A
ECAD Model:
3D Model

Description:

RF Connector SMA Straight Solder Jack RG-405 0.086-inch Conformable 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-9202-2A
Connector Type:SMA
Gender:Jack
Termination Method:Cable - Solder
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 Max GHz
Body Material:Stainless Steel
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR901-9202-2A

Detailed Description

Enhance your RF connectivity with our SMA Straight Solder Jack, designed for seamless integration with RG-405 0.086-inch Conformable cables. Crafted with precision and durability in mind, this 50 Ohm connector features Beryllium Copper contacts for optimal signal transmission. Its robust stainless steel body, finished with gold plating, ensures reliable performance even in demanding environments. With a maximum operating frequency of 18 GHz and a wide temperature range from -65 °C to 165 °C, this connector is suitable for a variety of applications. RoHS compliant and featuring a threaded coupling, it offers both convenience and compliance. Upgrade your RF setups with this essential component.