901-9204-CC

Heilind Number:AMR901-9204-CC
Manufacturer:Amphenol RF
Manufacturer Number:901-9204-CC
ECAD Model:
3D Model

Description:

RF Connector SMA Panel Mount Jack 4-Hole Flange Round Post 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-9204-CC
Connector Type:SMA
Gender:Jack
Termination Method:Round Post
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:12.4 Max GHz
Body Material:Stainless Steel
Panel Mount Type:4-Hole Flange
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR901-9204-CC

Detailed Description

Stay connected with precision using our RF Connector SMA Panel Mount Jack. Designed for seamless integration, this connector features a 4-Hole Flange with a Round Post termination method, ensuring secure attachment in any application. With a durable body crafted from Stainless Steel and gold-plated finish, it guarantees reliable performance even in demanding environments. The Beryllium Copper contact material and 50 Ω impedance provide excellent signal transmission, while its straight orientation and Threaded coupling type offer convenience in installation. Operating smoothly in temperatures ranging from -65 °C to 165 °C and with a maximum frequency of 12.4 GHz, this connector is a versatile solution for your RF connectivity needs. Rest assured of its quality as it is RoHS compliant, making it a sustainable choice for your projects. Elevate your connectivity experience with this essential component.