901-9209-ASF

Heilind Number:AMR901-9209-ASF
Manufacturer:Amphenol RF
Manufacturer Number:901-9209-ASF
ECAD Model:
3D Model

Description:

SMA Jack to SMA Jack Adapter 50 Ohm Straight Bulkhead

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-9209-ASF
Orientation:Straight
Adapter Type:SMA to SMA
Impedance:50 Ω
Body Material:Stainless Steel
Body Finish:Passivated
Frequency GHZ:12.4 GHz
Adapter Side 1:SMA
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
SKU:AMR901-9209-ASF

Detailed Description

Enhance your RF connectivity with our SMA Jack to SMA Jack Adapter. Designed for seamless integration, this straight bulkhead adapter boasts a 50 Ohm impedance, ensuring optimal signal transmission. Crafted from high-quality stainless steel with a passivated finish, it guarantees durability and reliability in any environment. With a frequency range of up to 12.4 GHz, it's perfect for high-speed applications. Both ends feature SMA jacks, providing a secure and stable connection. RoHS compliant, it meets all necessary environmental standards. Upgrade your setup with this essential RF coaxial adapter.