| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 901-9210-2 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | Cable - Solder |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Stainless Steel |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR901-9210-2 |
901-9210-2
| Heilind Number: | AMR901-9210-2 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 901-9210-2 |
| ECAD Model: |
Description:
RF Connector SMA Straight Solder Jack RG-405 0.086-inch Conformable Bulkhead 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connections with our SMA Straight Solder Jack RG-405 0.086-inch Conformable Bulkhead 50 Ohm Connector. Crafted with precision, this connector boasts a durable stainless steel body with a gold finish, ensuring reliable performance even in demanding environments. Featuring a threaded coupling type and a rear mount bulkhead design, it offers secure and stable panel installation. The Beryllium Copper contact material guarantees excellent conductivity, while the straight orientation and 50 Ω impedance optimize signal transmission. With an operating frequency of up to 12.4 GHz, it's perfect for high-performance applications. RoHS compliant and capable of operating in temperatures ranging from -65 °C to 165 °C, this connector combines quality and versatility for all your RF coaxial needs.

