| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 901-9215-3CCSF |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | Flat Tab |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Stainless Steel |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | Passivated |
| Coupling Type: | Threaded |
| SKU: | AMR901-9215-3CCSF |
901-9215-3CCSF
| Heilind Number: | AMR901-9215-3CCSF |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 901-9215-3CCSF |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Panel Mount Jack. Designed for optimal performance, this connector features a 4-Hole Flange for secure attachment and a flat tab termination method. With a durable stainless steel body and beryllium copper contacts, it ensures reliable signal transmission in demanding environments. Operating smoothly between -65°C to 165°C, it's suitable for a wide range of applications. The straight orientation and threaded coupling type make installation a breeze. Meet your connectivity needs with this high-quality 50 ohm SMA connector.

