901-9215

Heilind Number:AMR901-9215
Manufacturer:Amphenol RF
Manufacturer Number:901-9215
ECAD Model:
3D Model

Description:

RF Connector SMA Panel Mount Jack 4-Hole Flange Solder Cup 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-9215
Connector Type:SMA
Gender:Jack
Termination Method:Solder Cup
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 Max GHz
Body Material:Stainless Steel
Panel Mount Type:4-Hole Flange
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR901-9215

Detailed Description

Enhance your RF connectivity with our SMA Panel Mount Jack. Designed for seamless integration, this connector features a 4-Hole Flange for secure attachment. Its Solder Cup termination method ensures reliable performance, while the 50 Ohm impedance guarantees optimal signal transmission. Crafted with durable Stainless Steel and Beryllium Copper contacts, it withstands extreme temperatures from -65°C to 165°C. With a maximum operating frequency of 18 GHz, it's perfect for high-speed applications. Its gold body finish not only adds a touch of elegance but also ensures superior conductivity. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your RF systems with this high-quality SMA connector.