901-9216

Heilind Number:AMR901-9216
Manufacturer:Amphenol RF
Manufacturer Number:901-9216
ECAD Model:
3D Model

Description:

SMA Plug to SMA Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-9216
Orientation:Straight
Adapter Type:SMA to SMA
Impedance:50 Ω
Body Material:Stainless Steel
Body Finish:Gold
Frequency GHZ:12.4 GHz
Adapter Side 1:SMA
Adapter Side 2:SMA
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack1
SKU:AMR901-9216

Detailed Description

Easily connect SMA cables with our SMA Plug to SMA Jack Adapter, designed for seamless compatibility with 50 Ohm systems. Crafted from durable stainless steel with a sleek gold finish, this straight adapter ensures reliable signal transmission up to 12.4 GHz. Featuring a plug and jack interface, it offers a versatile solution for RF coaxial connectivity. Rest assured, this high-quality adapter is fully RoHS compliant, making it a sustainable choice for all your connectivity needs. Perfect for professional applications in industries such as telecommunications, aerospace, and defense. Elevate your connectivity game with this essential RF coaxial accessory.