901-9217-SF

Heilind Number:AMR901-9217-SF
Manufacturer:Amphenol RF
Manufacturer Number:901-9217-SF
ECAD Model:
3D Model

Description:

SMA Jack to SMA Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-9217-SF
Orientation:Straight
Adapter Type:SMA to SMA
Impedance:50 Ω
Body Material:Stainless Steel
Body Finish:Passivated
Frequency GHZ:12.4 GHz
Adapter Side 1:SMA
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
SKU:AMR901-9217-SF

Detailed Description

Easily connect SMA cables with our SMA Jack to SMA Jack Adapter, designed for seamless 50 Ohm straight connections. Crafted from durable stainless steel with a passivated finish, this adapter ensures reliable performance. With a high frequency range of up to 12.4 GHz, it is ideal for various RF applications. Both sides feature SMA jacks, providing versatile compatibility. RoHS compliant, it meets environmental standards without compromising on quality. Upgrade your RF coaxial connections with this essential adapter.