901-9217

Heilind Number:AMR901-9217
Manufacturer:Amphenol RF
Manufacturer Number:901-9217
ECAD Model:
3D Model

Description:

SMA Jack to SMA Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-9217
Orientation:Straight
Adapter Type:SMA to SMA
Impedance:50 Ω
Body Material:Stainless Steel
Body Finish:Gold
Frequency GHZ:12.4 GHz
Adapter Side 1:SMA
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
SKU:AMR901-9217

Detailed Description

Easily connect SMA cables with our SMA Jack to SMA Jack Adapter, designed for seamless 50 Ohm straight connections. Crafted from durable stainless steel with a sleek gold finish, this adapter ensures reliable performance. With a frequency range of up to 12.4 GHz, it's perfect for high-speed data transmission. Both adapter sides feature SMA jacks, offering versatile connectivity options. RoHS compliant and suitable for a variety of applications in the RF coaxial realm, this adapter is a must-have for any professional setup.