901-9218

Heilind Number:AMR901-9218
Manufacturer:Amphenol RF
Manufacturer Number:901-9218
ECAD Model:
3D Model

Description:

SMA Plug to SMA Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-9218
Orientation:Straight
Adapter Type:SMA to SMA
Impedance:50 Ω
Body Material:Stainless Steel
Body Finish:Gold
Frequency GHZ:12.4 GHz
Adapter Side 1:SMA
Adapter Side 2:SMA
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMR901-9218

Detailed Description

Easily connect SMA cables with our SMA Plug to SMA Plug Adapter, designed for seamless 50 Ohm straight connections. Crafted with high-quality stainless steel and gold finish, it ensures durability and optimal signal transmission. With a frequency range of up to 12.4 GHz, it's perfect for high-performance applications. Both sides feature SMA plugs, making it versatile for various setups. RoHS compliant, it meets strict environmental standards. Upgrade your RF coaxial connections with this essential accessory.