901-9220

Heilind Number:AMR901-9220
Manufacturer:Amphenol RF
Manufacturer Number:901-9220
ECAD Model:
3D Model

Description:

RF Connector SMA Straight Jack Bulkhead Round Post 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-9220
Connector Type:SMA
Gender:Jack
Termination Method:Round Post
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 Max GHz
Body Material:Stainless Steel
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR901-9220

Detailed Description

Easily integrate high-frequency connectivity with our RF Connector SMA Straight Jack. Featuring a durable Stainless Steel body with a Gold finish, this connector ensures reliable performance in demanding environments. The Beryllium Copper contact material and 50 Ω impedance guarantee efficient signal transmission, while the threaded coupling type ensures secure connections. With a maximum operating frequency of 18 GHz, it is ideal for high-speed data applications. Its straight orientation and bulkhead panel mount design offer versatility in installation. Operating temperature ranges from -65 °C to 165 °C, making it suitable for a wide range of industrial settings. Achieve seamless RF connections with this SMA Jack connector, compliant with RoHS standards for environmentally conscious practices.