| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 901-9221-1A |
| Connector Type: | SMA |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Stainless Steel |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR901-9221-1A |
901-9221-1A
| Heilind Number: | AMR901-9221-1A |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 901-9221-1A |
| ECAD Model: |
Description:
RF Connector SMA Right Angle Solder Plug RG-142 0.141-inch Conformable Times Tflex 402 50 Ohm
More >>Specifications
Detailed Description
Easily connect and secure RF cables with our SMA Right Angle Solder Plug. Designed for RG-142 0.141-inch Conformable Times Tflex 402, this 50 Ohm connector ensures reliable signal transmission in demanding environments. Crafted with durable stainless steel and featuring gold body finish, it offers enhanced longevity and performance. The threaded coupling type guarantees a secure fit, while the beryllium copper contact material ensures efficient conductivity. With an operating frequency of up to 18 GHz and a wide temperature range from -65°C to 165°C, it's suitable for various applications. This RoHS compliant connector is a dependable choice for your RF coaxial connection needs.

