901-9221-2ASF

Heilind Number:AMR901-9221-2ASF
Manufacturer:Amphenol RF
Manufacturer Number:901-9221-2ASF
ECAD Model:
3D Model

Description:

RF Connector SMA Right Angle Solder Plug RG-405 0.086-inch Conformable 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-9221-2ASF
Connector Type:SMA
Gender:Plug
Termination Method:Cable - Solder
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:18 Max GHz
Body Material:Stainless Steel
Panel Mount Type:Not Applicable
Body Finish:Passivated
Coupling Type:Threaded
SKU:AMR901-9221-2ASF

Detailed Description

Enhance your RF connectivity with our SMA Right Angle Solder Plug, designed for RG-405 0.086-inch cables. Crafted with precision, this connector ensures seamless performance with a 50 Ohm impedance and operating frequencies reaching up to 18 GHz. The durable stainless steel body, coupled with beryllium copper contacts, guarantees reliable signal transmission even in harsh environments. With a temperature range spanning from -65°C to 165°C, it's ideal for versatile applications. RoHS compliant and featuring a threaded coupling, this connector prioritizes both performance and environmental responsibility. Upgrade your RF setups with confidence with this essential component.