901-9244-2

Heilind Number:AMR901-9244-2
Manufacturer:Amphenol RF
Manufacturer Number:901-9244-2
ECAD Model:
3D Model

Description:

RF Connector SMA Panel Mount Jack 2-Hole Flange Solder Cup 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-9244-2
Connector Type:SMA
Gender:Jack
Termination Method:Solder Cup
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 Max GHz
Body Material:Stainless Steel
Panel Mount Type:2-Hole Flange
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR901-9244-2

Detailed Description

Enhance your RF connectivity with our SMA Panel Mount Jack. Featuring a durable stainless steel body with a sleek gold finish, this connector boasts a 2-Hole Flange for secure panel mounting. Its solder cup termination method ensures reliable performance, while the beryllium copper contact material guarantees optimal conductivity. With a straight orientation and threaded coupling type, it's easy to install and offers a seamless connection. Operating efficiently in a wide temperature range from -65 °C to 165 °C, and supporting frequencies up to 18 GHz, this connector is ideal for various applications. Rest assured, it meets RoHS compliance standards, making it a sustainable choice for your projects. Upgrade to this 50 Ohm SMA connector for high-performance RF solutions.