| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 901-9246-10 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | Cable - Solder |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Stainless Steel |
| Panel Mount Type: | 2-Hole Flange |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR901-9246-10 |
901-9246-10
| Heilind Number: | AMR901-9246-10 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 901-9246-10 |
| ECAD Model: |
Description:
RF Connector SMA Panel Mount Jack 2-Hole Flange Solder RG-405 0.086-inch Conformable Times Tflex 402 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our SMA Panel Mount Jack, featuring a two-hole flange for secure installation. Designed for optimal performance, this connector is perfect for RG-405 0.086-inch conformable cables. With a straight orientation and a threaded coupling type, it ensures a reliable and stable connection. The beryllium copper contact material guarantees excellent conductivity, while the stainless steel body with a gold finish offers durability and corrosion resistance. Operating efficiently in a wide temperature range from -65 °C to 165 °C, it's suitable for various applications. With an impedance of 50 Ω and a maximum operating frequency of 18 GHz, this connector is an essential component for high-frequency RF systems. Trust in its quality and performance for seamless connectivity in your projects.

