| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 901-9531-1 |
| Connector Type: | SMA |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Stainless Steel |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR901-9531-1 |
901-9531-1
| Heilind Number: | AMR901-9531-1 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 901-9531-1 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect RF cables with our SMA Right Angle Crimp Plug, designed for RG-55, RG-142, RG-223, and RG-400 cables. With a 50 Ohm impedance and beryllium copper contacts, it ensures reliable signal transmission. Operating efficiently in temperatures ranging from -65°C to 165°C, it's ideal for various environments. The stainless steel body with a gold finish offers durability and corrosion resistance, while the threaded coupling ensures a secure connection. RoHS compliant, it meets environmental standards without compromising performance. Perfect for high-frequency applications up to 12.4 GHz, it's a versatile choice for RF connectivity needs.

