| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 901-9531-2 |
| Connector Type: | SMA |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Stainless Steel |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR901-9531-2 |
901-9531-2
| Heilind Number: | AMR901-9531-2 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 901-9531-2 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect RF cables with our SMA Right Angle Crimp Plug, designed for RG-58, RG-141, Times LMR-195, and 50 Ohm applications. Constructed with durable stainless steel and featuring gold body finish, this connector ensures reliable performance in a wide temperature range from -65°C to 165°C. With a threaded coupling type and beryllium copper contact material, it guarantees secure and efficient transmission up to 12.4 GHz. RoHS compliant and suitable for various RF coaxial applications, it's an essential component for professional connectivity solutions.

