901-9601-3

Heilind Number:AMR901-9601-3
Manufacturer:Amphenol RF
Manufacturer Number:901-9601-3
ECAD Model:
3D Model

Description:

RF Connector SMA Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-9601-3
Connector Type:SMA
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:12.4 Max GHz
Body Material:Stainless Steel
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR901-9601-3

Detailed Description

Easily connect RF cables with our SMA Straight Crimp Plug, designed for RG-174, RG-188, RG-316, Times LMR-100A, and other compatible cables. This 50 Ohm connector features a durable Beryllium Copper construction for reliable performance in a wide temperature range from -65°C to 165°C. With a frequency range of up to 12.4 GHz, it ensures efficient signal transmission. The straight orientation and threaded coupling make it easy to install, while the gold body finish adds a touch of sophistication. Compliant with RoHS standards, it is a sustainable choice for your connectivity needs. Perfect for various applications in the telecommunications, aerospace, and military industries.