Product Category: | |
---|---|
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | 901-9610-1SF |
Connector Type: | SMA |
Gender: | Jack |
Termination Method: | Cable - Crimp |
Contact Material: | Beryllium Copper |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 12.4 Max GHz |
Body Material: | Stainless Steel |
Panel Mount Type: | Bulkhead - Rear Mount |
Body Finish: | Passivated |
Coupling Type: | Threaded |
SKU: | AMR901-9610-1SF |
Mil Qualified: | No |
Cable Group: | C1 |
Cable Type: | RG-55,RG-142,RG-223,RG-400,Belden 83242,Times SF-142B |
Insulator Material: | PTFE |
Operating Level: | |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Thread Direction: | Standard |
Contact Finish: | Gold |
Contact Termination: | Crimp |
Mating Cycles (Min): | 100 |
Panel Thickness (Max): | |
Assembly Tool: | CTL-3 |
Flange Size: | |
Post Length: | |
Extended Dielectric Length: | |
PCB Thickness (Max): |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |