| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 901-9610-3 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Stainless Steel |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR901-9610-3 |
901-9610-3
| Heilind Number: | AMR901-9610-3 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 901-9610-3 |
| ECAD Model: |
Description:
RF Connector SMA Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our SMA Straight Crimp Jack connector, designed for optimal performance in various applications. This high-quality connector, suitable for RG-174, RG-188, RG-316, Times LMR-100A cables, features a durable Stainless Steel body with a Gold finish. Its Beryllium Copper contacts ensure reliable signal transmission, while the 50 Ohm impedance and operating frequency of up to 12.4 GHz meet industry standards. With a temperature range spanning from -65°C to 165°C, this connector is built to withstand harsh environments. Its Bulkhead panel mount feature and Threaded coupling type offer secure and convenient installation. Rest assured of its compliance with RoHS regulations, making it an environmentally friendly choice for your RF coaxial connections. Elevate your connectivity solutions with this SMA connector, where quality and performance converge seamlessly.

