901-9720

Heilind Number:AMR901-9720
Manufacturer:Amphenol RF
Manufacturer Number:901-9720
ECAD Model:
3D Model

Description:

SMA Jack to N-Type Jack Adapter 50 Ohm Straight 4-Hole Flange

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-9720
Orientation:Straight
Adapter Type:N-Type to SMA
Impedance:50 Ω
Body Material:Stainless Steel
Body Finish:Passivated
Frequency GHZ:7 Max GHz
Adapter Side 1:N-Type
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
SKU:AMR901-9720

Detailed Description

Enhance your signal connectivity with our SMA Jack to N-Type Jack Adapter. Designed for seamless integration, this straight adapter features a 4-hole flange for secure mounting. Crafted from high-quality stainless steel with a passivated finish, it ensures durability and reliable performance. With an impedance of 50 Ohms and a maximum frequency of 7 GHz, it guarantees optimal signal transmission. Suitable for a variety of applications, this adapter is RoHS compliant, meeting environmental standards without compromising on quality. Upgrade your RF coaxial setup with this essential component.