| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 901-9723-10 |
| Connector Type: | SMA |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Stainless Steel |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold/Passivated |
| Coupling Type: | Threaded |
| SKU: | AMR901-9723-10 |
901-9723-10
| Heilind Number: | AMR901-9723-10 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 901-9723-10 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Straight Solder Plug, designed for seamless integration with RG-405 0.086-inch Conformable cables. This 50 Ohm connector, crafted from durable stainless steel with a gold passivated finish, ensures reliable performance in a wide temperature range from -65°C to 165°C. Featuring a straight orientation and threaded coupling type, it guarantees secure connections even in demanding environments. With a maximum operating frequency of 18 GHz, this connector is ideal for high-speed applications. Rest assured of its quality and compliance with RoHS standards. Elevate your RF setups with this essential component.

