| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 901-9757 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | Round Post |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Stainless Steel |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | Passivated |
| Coupling Type: | Threaded |
| SKU: | AMR901-9757 |
901-9757
| Heilind Number: | AMR901-9757 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 901-9757 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Panel Mount Jack. Designed for seamless integration, this connector features a 4-Hole Flange for secure attachment. The durable Stainless Steel body with Passivated finish ensures longevity, while Beryllium Copper contacts guarantee reliable performance. With a straight orientation and threaded coupling, it's perfect for a wide range of applications. Operating efficiently from -65°C to 165°C, and supporting frequencies up to 12.4 GHz, it's a versatile solution for your RF needs. RoHS compliant for environmental responsibility. Elevate your RF setup with this high-quality connector.

