| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 901-9808-2 |
| Connector Type: | SMA |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Stainless Steel |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold/Passivated |
| Coupling Type: | Threaded |
| SKU: | AMR901-9808-2 |
901-9808-2
| Heilind Number: | AMR901-9808-2 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 901-9808-2 |
| ECAD Model: |
Description:
RF Connector SMA Straight Solder Plug RG-142 0.141-inch Conformable Times Tflex 402 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our SMA Straight Solder Plug, designed for optimal performance in RG-142 0.141-inch Conformable Times Tflex 402 cables. This 50 Ohm connector, featuring a durable stainless steel body and gold/passivated finish, ensures reliable signal transmission in a wide temperature range from -65°C to 165°C. With a maximum operating frequency of 18 GHz, it is ideal for high-speed applications. The threaded coupling design guarantees secure mating, while the beryllium copper contact material provides excellent conductivity. Upgrade your RF systems with this high-quality SMA connector, perfect for demanding environments.

