| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 901-9808-T |
| Connector Type: | SMA |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Stainless Steel |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold/Passivated |
| Coupling Type: | Threaded |
| SKU: | AMR901-9808-T |
901-9808-T
| Heilind Number: | AMR901-9808-T |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 901-9808-T |
| ECAD Model: |
Description:
RF Connector SMA Straight Solder Plug RG-142 0.141-inch Conformable Times TFlex 402 50 Ohm Anti Torque Body
More >>Specifications
Detailed Description
Enhance your RF connectivity with our SMA Straight Solder Plug. Designed for RG-142 0.141-inch Conformable Times TFlex 402 cables, this 50 Ohm connector boasts an anti-torque body for secure installations. Crafted with precision, it features Beryllium Copper contacts and a rugged Stainless Steel body with a gold passivated finish, ensuring reliable performance in demanding environments. Operating seamlessly between -65°C to 165°C, with a maximum frequency of 18GHz, this connector is ideal for high-frequency applications. RoHS compliant and threaded for secure coupling, it's a must-have component for your RF setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2025 | PCN061925 - Manufacturing Location Change/COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

