901-9841

Heilind Number:AMR901-9841
Manufacturer:Amphenol RF
Manufacturer Number:901-9841
ECAD Model:
3D Model

Description:

RF Connector SMA Straight Jack Bulkhead Round Post 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-9841
Connector Type:SMA
Gender:Jack
Termination Method:Round Post
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:12.4 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR901-9841

Detailed Description

Elevate your RF connectivity with our SMA Straight Jack Bulkhead Round Post Connector. Designed for high-performance applications, this 50 Ohm connector boasts a durable construction with a brass body and gold finish. Its Beryllium Copper contacts ensure reliable signal transmission, even in harsh environments. With a straight orientation and threaded coupling, it offers secure and stable connections. Operating seamlessly from -65°C to 165°C, it is suitable for a wide range of industrial settings. RoHS compliant and engineered for precision, this SMA connector is a must-have for professionals in the field of RF technology.