901-9842

Heilind Number:AMR901-9842
Manufacturer:Amphenol RF
Manufacturer Number:901-9842
ECAD Model:
3D Model

Description:

RF Connector SMA Straight Round Post Jack 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-9842
Connector Type:SMA
Gender:Jack
Termination Method:Round Post
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Stainless Steel
Panel Mount Type:Thread-in
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR901-9842

Detailed Description

Enhance your RF connectivity with our SMA Straight Round Post Jack Connector, designed for optimal performance in high-frequency applications. Crafted with precision, this 50 Ohm connector features a robust stainless steel body and durable Beryllium Copper contacts, ensuring reliable signal transmission even in demanding environments. With a wide operating temperature range from -65°C to 165°C, it's suitable for a variety of industrial and commercial settings. The gold body finish not only adds a touch of elegance but also provides enhanced conductivity. Whether you're a professional installer or a hobbyist, this threaded panel mount connector is an essential component for your RF coaxial setup, offering seamless integration and secure coupling for frequencies up to 4 GHz. Upgrade your connectivity solution with this high-quality SMA jack connector.