901-9850

Heilind Number:AMR901-9850
Manufacturer:Amphenol RF
Manufacturer Number:901-9850
ECAD Model:
3D Model

Description:

RF Connector SMA PCB End Launch Straight Jack 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-9850
Connector Type:SMA
Gender:Jack
Termination Method:PCB - End Launch
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR901-9850

Detailed Description

Enhance your RF connectivity with our SMA PCB End Launch Straight Jack, designed for seamless integration onto your PCB. This 50 Ohm connector boasts a robust construction, featuring a nickel-finished brass body and beryllium copper contacts for reliable performance in temperatures ranging from -65 °C to 165 °C. With a maximum operating frequency of 18 GHz, it ensures high-quality signal transmission in various applications. Its threaded coupling mechanism guarantees secure mating, while its straight orientation offers easy installation. RoHS compliant and meticulously engineered, this SMA connector is a must-have component in your RF setup.