| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 901-9852 |
| Connector Type: | RP-SMA |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR901-9852 |
901-9852
| Heilind Number: | AMR901-9852 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 901-9852 |
| ECAD Model: |
Description:
RF Connector RP-SMA Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our RP-SMA Straight Crimp Plug, designed for seamless integration with RG-174, RG-188, RG-316, and Times LMR-100A cables. Crafted with precision using durable brass and Beryllium Copper, this 50 Ohm connector ensures reliable performance in a wide temperature range from -65 °C to 165 °C. Its straight orientation and threaded coupling type make installation a breeze, while the RoHS compliance guarantees environmentally friendly operation. Ideal for various applications, this connector is a must-have for any RF setup.

