901-9865

Heilind Number:AMR901-9865
Manufacturer:Amphenol RF
Manufacturer Number:901-9865
ECAD Model:
3D Model

Description:

RF Connector RP-SMA PCB Through Hole Right Angle Jack 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-9865
Connector Type:RP-SMA
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:18 Max GHz
Body Material:Stainless Steel
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR901-9865

Detailed Description

Enhance your RF connectivity with our RF Connector, the perfect solution for high-frequency applications. Featuring a RP-SMA Jack with a durable Beryllium Copper contact material, this connector ensures reliable performance in a wide temperature range from -65°C to 165°C. Its right angle design and through-hole termination method make it ideal for PCB installations. With an impedance of 50Ω and a maximum operating frequency of 18GHz, it guarantees seamless signal transmission. The stainless steel body with gold finish not only offers durability but also enhances conductivity. RoHS compliant, this threaded coupling connector is a must-have in your RF coaxial setup. Elevate your connectivity experience with this premium RF accessory.