| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 901-9867-RFX |
| Connector Type: | SMA |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR901-9867-RFX |
901-9867-RFX
| Heilind Number: | AMR901-9867-RFX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 901-9867-RFX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Straight Solder Plug RG-405 0.086-inch Conformable Connector. Crafted for optimal performance, this connector features a durable brass body with a gold finish and a 50 Ohm impedance, ensuring reliable signal transmission. Suitable for cable solder termination, it boasts a maximum operating temperature of 165°C and a minimum of -65°C, making it ideal for a wide range of applications. With a straight orientation and threaded coupling type, it offers secure and efficient connectivity up to 18 GHz. RoHS compliant and meticulously designed, it is a must-have component for your RF systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/08/2025 | AMR-120825 - MFG & Coo Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

