901-9871

Heilind Number:AMR901-9871
Manufacturer:Amphenol RF
Manufacturer Number:901-9871
ECAD Model:
3D Model

Description:

RF Connector SMA Straight Crimp Plug RG-55 RG-142 RG-223 RG-400 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-9871
Connector Type:SMA
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:12.4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR901-9871

Detailed Description

Enhance your RF connectivity with our SMA Straight Crimp Plug, designed for seamless integration with RG-55, RG-142, RG-223, and RG-400 cables. Crafted with precision, this 50 Ohm connector features a brass body and gold finish for optimal performance. Operating flawlessly in temperatures ranging from -65°C to 165°C, it guarantees reliability in diverse environments. With a maximum frequency of 12.4 GHz, it ensures high-speed transmission with minimal interference. The threaded coupling mechanism offers secure attachment, while its straight orientation allows for easy installation. RoHS compliant, it meets the latest environmental standards, making it a sustainable choice for your connectivity needs.