| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 901-9872 |
| Connector Type: | SMA |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR901-9872 |
901-9872
| Heilind Number: | AMR901-9872 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 901-9872 |
| ECAD Model: |
Description:
RF Connector SMA Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our SMA Right Angle Crimp Plug, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. Featuring a durable brass body with a gold finish, this 50 Ohm connector ensures reliable performance in a wide temperature range from -65°C to 165°C. With a maximum operating frequency of 12.4 GHz, it's ideal for high-speed applications. The threaded coupling mechanism guarantees a secure connection, while the RoHS compliance underscores our commitment to environmental responsibility. Elevate your RF coaxial setups with this essential component.

