901-9874

Heilind Number:AMR901-9874
Manufacturer:Amphenol RF
Manufacturer Number:901-9874
ECAD Model:
3D Model

Description:

RF Connector SMA Right Angle Crimp Plug RG-55 RG-142 RG-223 RG-400 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-9874
Connector Type:SMA
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:12.4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR901-9874

Detailed Description

Enhance your RF connectivity with our SMA Right Angle Crimp Plug, designed for seamless integration with cables RG-55, RG-142, RG-223, and RG-400. This 50 Ohm connector, featuring a sturdy brass body and gold finish, ensures reliable performance in a wide temperature range from -65 °C to 165 °C. With a maximum operating frequency of 12.4 GHz, it caters to high-speed applications with precision. The threaded coupling mechanism guarantees secure mating, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for demanding RF setups, this connector offers durability and efficiency in a compact, plug-and-play design. Elevate your connectivity experience with this essential component.