| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 901-9875 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR901-9875 |
901-9875
| Heilind Number: | AMR901-9875 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 901-9875 |
| ECAD Model: |
Description:
RF Connector SMA Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead 50 Ohm
More >>Specifications
Detailed Description
Enhance your connectivity with our RF Connector SMA Straight Crimp Jack. Designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables, this 50 Ohm connector ensures reliable signal transmission. Crafted from durable brass with a gold finish, it offers both strength and corrosion resistance. With a maximum operating temperature of 165 °C and a minimum of -65 °C, it's suitable for a wide range of environments. The beryllium copper contact material guarantees high performance, while the threaded coupling type ensures a secure connection. Whether for professional or personal use, this connector is RoHS compliant, meeting environmental standards without compromising on quality. Upgrade your RF communication systems with confidence.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

