| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 901-9888 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | Round Post |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Stainless Steel |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | Passivated |
| Coupling Type: | Threaded |
| SKU: | AMR901-9888 |
901-9888
| Heilind Number: | AMR901-9888 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 901-9888 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Panel Mount Jack. Designed with a 4-Hole Flange for secure installation, this connector features a durable Stainless Steel body and Beryllium Copper contacts, ensuring reliable performance in a wide temperature range from -65 °C to 165 °C. With a straight orientation and threaded coupling, it offers seamless integration into your system. Operating at frequencies up to 18 GHz with a 50 Ohm impedance, it's perfect for high-speed applications. Trust in its quality for your RF coaxial needs.

