| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 901-9890-RFX |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | Solder Cup |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR901-9890-RFX |
901-9890-RFX
| Heilind Number: | AMR901-9890-RFX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 901-9890-RFX |
| ECAD Model: |
Specifications
Detailed Description
Elevate your RF connectivity with our SMA Straight Jack Solder Cup RF Connector. Designed for precision performance, this connector boasts a 50 Ohm impedance and can handle operating frequencies of up to 12.4 GHz. Featuring a durable brass body with nickel finish, it ensures reliable signal transmission in diverse environments. The straight orientation and bulkhead panel mount make it versatile for various applications, while the threaded coupling guarantees secure connections. With RoHS compliance and a wide operating temperature range from -65°C to 165°C, it's the perfect choice for demanding industrial and telecommunications setups. Trust in the quality of our Beryllium Copper contact material and experience seamless RF integration like never before.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2024 | AMR-103024 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

