| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 901-9892-RFX |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | Solder Cup |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR901-9892-RFX |
901-9892-RFX
| Heilind Number: | AMR901-9892-RFX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 901-9892-RFX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Panel Mount Jack. Featuring a 4-Hole Flange for secure installation, this connector boasts a durable Brass body with Nickel finish. Its Beryllium Copper contacts ensure reliable performance, while the Solder Cup termination method offers easy installation. With a 50 Ohm impedance and operating frequency of up to 12.4 GHz, it's ideal for high-frequency applications. RoHS compliant and capable of withstanding temperatures from -65°C to 165°C, this connector is a dependable choice for demanding environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

