| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 901-9893-RFX |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | Solder Cup |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 2-Hole Flange |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR901-9893-RFX |
901-9893-RFX
| Heilind Number: | AMR901-9893-RFX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 901-9893-RFX |
| ECAD Model: |
Specifications
Detailed Description
Elevate your RF connectivity with our SMA Panel Mount Jack. Designed for seamless integration, this connector boasts a sturdy 2-Hole Flange for secure attachment. Its Solder Cup termination method ensures reliable performance, while its 50 Ohm impedance guarantees optimal signal transmission. Crafted with precision from Beryllium Copper, it offers exceptional durability even in extreme temperatures ranging from -65 °C to 165 °C. With a maximum operating frequency of 12.4 GHz, this connector is perfect for high-speed applications. The Nickel-plated Brass body not only enhances its longevity but also provides excellent conductivity. RoHS compliant and featuring a Threaded coupling type, it meets all industry standards for environmental responsibility and performance. Upgrade your RF systems with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2025 | AMR-102025 - Manufacturing Location/Country of Origin. As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

